Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXLD1321DCATCCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3483166RL
Cut Tape3483166
Your Part Number
212 In Stock
Need more?
212 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.950 | CNY28.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.950 (CNY32.7135) |
| 10+ | CNY21.870 (CNY24.7131) |
| 25+ | CNY20.040 (CNY22.6452) |
| 50+ | CNY19.090 (CNY21.5717) |
| 100+ | CNY18.130 (CNY20.4869) |
| 250+ | CNY17.140 (CNY19.3682) |
| 500+ | CNY16.990 (CNY19.1987) |
| 1000+ | CNY16.530 (CNY18.6789) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXLD1321DCATCCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3483166RL
Cut Tape3483166
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2V
Input Voltage Max12V
Output Voltage Max18V
Output Current Max1A
Switching Frequency Typ600kHz
IC MountingSurface Mount
IC Case / PackageU-DFN4030
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleU-DFN4030
No. of Outputs1Outputs
Switching Frequency600kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Boost
Input Voltage Min
2V
Output Voltage Max
18V
Switching Frequency Typ
600kHz
IC Case / Package
U-DFN4030
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
U-DFN4030
Switching Frequency
600kHz
LED Driver Type
-
Input Voltage Max
12V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
