Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXGD3111N7TCCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3946448RL
Cut Tape3946448
Your Part Number
2,023 In Stock
Need more?
2,023 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.640 | CNY22.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.640 (CNY25.5832) |
| 10+ | CNY16.920 (CNY19.1196) |
| 25+ | CNY15.470 (CNY17.4811) |
| 50+ | CNY14.670 (CNY16.5771) |
| 100+ | CNY13.860 (CNY15.6618) |
| 250+ | CNY13.140 (CNY14.8482) |
| 500+ | CNY12.900 (CNY14.577) |
| 1000+ | CNY12.500 (CNY14.125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXGD3111N7TCCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3946448RL
Cut Tape3946448
Technical Datasheet
IC FunctionORing MOSFET Controller
Supply Voltage Min4V
Supply Voltage Max20V
IC Package TypeSOIC
No. of Pins7Pins
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
ORing MOSFET Controller
Supply Voltage Max
20V
No. of Pins
7Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4V
IC Package Type
SOIC
Operating Temperature Min
-50°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
