Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXGD3006E6TACopy
Manufacturer Standard Lead Time45 weeks
Order Code
Full Reel3127614
Re-Reel3127499RL
Cut Tape3127499
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.330 | CNY16.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.330 (CNY3.7629) |
| 50+ | CNY3.050 (CNY3.4465) |
| 100+ | CNY2.770 (CNY3.1301) |
| 500+ | CNY2.540 (CNY2.8702) |
| 1500+ | CNY2.490 (CNY2.8137) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.130 (CNY2.4069) |
| 9000+ | CNY2.090 (CNY2.3617) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXGD3006E6TACopy
Manufacturer Standard Lead Time45 weeks
Order Code
Full Reel3127614
Re-Reel3127499RL
Cut Tape3127499
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins-
IC Case / PackageSOT-26
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current10A
Sink Current10A
Supply Voltage Min-9.999kV
Supply Voltage Max40V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Input Delay8ns
Output Delay16ns
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
-
IC Mounting
Surface Mount
Source Current
10A
Supply Voltage Min
-9.999kV
Operating Temperature Min
-55°C
Input Delay
8ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOT-26
Input Type
Non-Inverting
Sink Current
10A
Supply Voltage Max
40V
Operating Temperature Max
150°C
Output Delay
16ns
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001087
