Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXCT1082QE5TACopy
Manufacturer Standard Lead Time125 weeks
Order Code
Re-Reel3946220RL
Cut Tape3946220
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.230 | CNY9.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.230 (CNY10.4299) |
| 10+ | CNY6.050 (CNY6.8365) |
| 50+ | CNY5.700 (CNY6.441) |
| 100+ | CNY5.350 (CNY6.0455) |
| 250+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY5.020 (CNY5.6726) |
| 1000+ | CNY5.010 (CNY5.6613) |
| 2500+ | CNY5.000 (CNY5.650) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1082QE5TACopy
Manufacturer Standard Lead Time125 weeks
Order Code
Re-Reel3946220RL
Cut Tape3946220
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product500kHz
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max60V
CMRR100dB
Gain-
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage2.5mV
No. of Amplifiers1 Amplifier
Input Bias Current-
Amplifier Case StyleSOT-25
Bandwidth500kHz
Automotive Qualification StandardAEC-Q100
Product Overview
ZXCT1082QE5TA is a high-side unipolar current sense monitor. This device eliminates the need to disrupt the ground plane when sensing a load current. The device uses three external transconductance/gain setting resistors, which increase versatility by permitting wide gain ranges and optimization of bandwidths. Applications include automotive current measurement, automotive battery management, automotive over current monitor.
- AEC-Q100 grade 1 qualified, PPAP capable
- Independent supply and input common-mode voltage
- Common-mode input range from 2.7 to 60V
- Supply voltage range from 2.7 to 60V
- Differential sense input voltage range from 0 to 0.5V
- Small signal bandwidth (-3dB) is 500kHz typ at G=25, VSENSE (AC)=10mVPP
- VCC supply current is 0.6µA typ at VSENSE=0V
- Common-mode sense rejection ratio is 80dB typ at VSENSE=60mV; VS+=2.7V to 60V
- SOT25 package
- Ambient temperature range from -40 to +125°C
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
100dB
IC Mounting
Surface Mount
Qualification
AEC-Q100
Input Offset Voltage
2.5mV
Input Bias Current
-
Bandwidth
500kHz
Gain Bandwidth Product
500kHz
No. of Pins
5Pins
Operating Temperature Max
125°C
Supply Voltage Max
60V
Gain
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-25
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
