
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.390 | CNY16.39 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.390 (CNY18.5207) |
| 10+ | CNY10.990 (CNY12.4187) |
| 50+ | CNY10.400 (CNY11.752) |
| 100+ | CNY9.800 (CNY11.074) |
| 250+ | CNY9.170 (CNY10.3621) |
| 500+ | CNY8.820 (CNY9.9666) |
| 1000+ | CNY8.790 (CNY9.9327) |
| 2500+ | CNY8.620 (CNY9.7406) |
Product Information
Product Overview
ZXCT1082E5TA is a precision high voltage high-side unipolar current sense monitor in a 5 pin SOT package. This device eliminates the need to disrupt the ground plane when sensing a load current. Their quiescent current is only 0.6μA thereby minimizing current sensing error. The ZXCT1082 use three external transconductance/gain setting resistors which increase versatility by permitting wide gain ranges and optimization of bandwidths. Typical applications include automotive current measurement, industrial applications current measurement, battery management, over current monitor, power management and current sources.
- Wide supply and common-mode voltage range 2.7V to 40V
- Independent supply and input common-mode voltage
- Extended industrial temperate range from -40 to 125°C
Technical Specifications
High Side
SOT-23
-40°C
2.7V
80dB
Surface Mount
-
No SVHC (25-Jun-2025)
1 Amplifier
SOT-23
-
500kHz
5Pins
125°C
60V
-
-
-
2.5mV
-
500kHz
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
