Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZX5T951GTACopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel3943358RL
Cut Tape3943358
Product RangeZX Series
Your Part Number
141 In Stock
2,000 more incoming. You can reserve stock now
141 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.700 | CNY14.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.700 (CNY16.611) |
| 10+ | CNY9.350 (CNY10.5655) |
| 100+ | CNY6.250 (CNY7.0625) |
| 500+ | CNY4.910 (CNY5.5483) |
| 1000+ | CNY4.480 (CNY5.0624) |
| 5000+ | CNY4.400 (CNY4.972) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZX5T951GTACopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel3943358RL
Cut Tape3943358
Product RangeZX Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current5.5A
Power Dissipation3W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product RangeZX Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
5.5A
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
ZX Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
3W
Transistor Mounting
Surface Mount
Transition Frequency
120MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
