Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZVP4424GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel9526757RL
Cut Tape9526757
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.070 | CNY19.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.070 (CNY21.5491) |
| 10+ | CNY13.030 (CNY14.7239) |
| 100+ | CNY9.030 (CNY10.2039) |
| 500+ | CNY7.150 (CNY8.0795) |
| 1000+ | CNY6.010 (CNY6.7913) |
| 5000+ | CNY5.930 (CNY6.7009) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVP4424GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel9526757RL
Cut Tape9526757
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds240V
Continuous Drain Current Id480mA
Drain Source On State Resistance9ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation2.5W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The ZVP4424G is a P-channel enhancement-mode Vertical DMOSFET with moulded plastic case and matte tin finish terminals. It is suitable for electronic hook switches and battery powered equipment applications.
- Low threshold and fast switching
- Halogen-free, Green device
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
480mA
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
240V
Drain Source On State Resistance
9ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ZVP4424G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
