Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZVP3306ACopy
Manufacturer Standard Lead Time49 weeks
Order Code9524851
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.330 (CNY12.8029) |
| 10+ | CNY7.060 (CNY7.9778) |
| 100+ | CNY4.670 (CNY5.2771) |
| 500+ | CNY3.670 (CNY4.1471) |
| 1000+ | CNY3.600 (CNY4.068) |
| 5000+ | CNY3.530 (CNY3.9889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.33 (CNY12.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVP3306ACopy
Manufacturer Standard Lead Time49 weeks
Order Code9524851
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id160mA
Drain Source On State Resistance14ohm
Transistor Case StyleE-Line
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation625mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ZVP3306A is a P-channel enhancement mode vertical DMOS FET.
- Drain-source voltage is -60V
- Continuous drain current at Tamb=25°C is -160mA
- Pulsed drain current is -1.6A
- Gate-source voltage is ±20V
- Power dissipation at Tamb=25°C is 625mW
- Drain-source breakdown voltage is -60V min at ID=-1mA, VGS=0V, Tamb = 25°C
- Static drain-source on-state resistance is 14ohm max at VGS=-10V, ID=-200mA, Tamb = 25°C
- Gate-source threshold voltage is -3.5V max at ID=-1mA, VDS= VGS, Tamb = 25°C
- E-line package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
160mA
Transistor Case Style
E-Line
Rds(on) Test Voltage
10V
Power Dissipation
625mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
14ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165
