Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZVP2110ACopy
Manufacturer Standard Lead Time48 weeks
Order Code9525955
Your Part Number
2,109 In Stock
Need more?
2,109 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.260 (CNY13.8538) |
| 10+ | CNY7.750 (CNY8.7575) |
| 100+ | CNY5.150 (CNY5.8195) |
| 500+ | CNY5.050 (CNY5.7065) |
| 1000+ | CNY4.950 (CNY5.5935) |
| 5000+ | CNY4.850 (CNY5.4805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.26 (CNY13.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVP2110ACopy
Manufacturer Standard Lead Time48 weeks
Order Code9525955
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id230mA
Drain Source On State Resistance8ohm
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation700mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZVP2110A is a -100V E-Line P-channel Enhancement Mode Vertical DMOS FET with 8Ω resistance and 700mW power dissipation.
Applications
Power Management, Motor Drive & Control, Audio, Automotive
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
230mA
Transistor Case Style
TO-226AA
Rds(on) Test Voltage
10V
Power Dissipation
700mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
8ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161
