Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZVN4424ASTZCopy
Manufacturer Standard Lead Time77 weeks
Order Code3943949
Your Part Number
2,888 In Stock
Need more?
2,888 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.070 (CNY12.5091) |
| 10+ | CNY7.390 (CNY8.3507) |
| 100+ | CNY5.220 (CNY5.8986) |
| 500+ | CNY4.230 (CNY4.7799) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.07 (CNY12.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVN4424ASTZCopy
Manufacturer Standard Lead Time77 weeks
Order Code3943949
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds240V
Continuous Drain Current Id260mA
Drain Source On State Resistance4ohm
Transistor Case StyleE-Line
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.3V
Power Dissipation750mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
260mA
Transistor Case Style
E-Line
Rds(on) Test Voltage
10V
Power Dissipation
750mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
240V
Drain Source On State Resistance
4ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
1.3V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
