Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZVN3306FCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel9526218RL
Cut Tape9526218
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.800 | CNY24.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.800 (CNY5.424) |
| 50+ | CNY3.200 (CNY3.616) |
| 100+ | CNY2.310 (CNY2.6103) |
| 500+ | CNY1.880 (CNY2.1244) |
| 1500+ | CNY1.560 (CNY1.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVN3306FCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel9526218RL
Cut Tape9526218
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id150mA
Drain Source On State Resistance5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation330mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ZVN3306F is a N-channel enhancement mode vertical MOSFET.
- Drain-source voltage is 60V
- Continuous drain current at Tamb=25°C is 150mA
- Pulsed drain current is 3A
- Gate-source voltage is ±20V
- Power dissipation at Tamb=25°C is 330mW
- Drain-source breakdown voltage is 60V min at ID=1mA, VGS=0V, Tamb = 25°C
- Static drain-source on-state resistance is 5ohm max at VGS=10V, ID=500mA, Tamb = 25°C
- Gate-source threshold voltage is 2.4V max at ID=1mA, VDS= VGS, Tamb = 25°C
- SOT23 package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
150mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
330mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for ZVN3306F
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
