Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZVN2106GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel9525041RL
Cut Tape9525041
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.100 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.100 (CNY12.543) |
| 10+ | CNY7.380 (CNY8.3394) |
| 50+ | CNY5.220 (CNY5.8986) |
| 200+ | CNY4.340 (CNY4.9042) |
| 500+ | CNY3.810 (CNY4.3053) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVN2106GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel9525041RL
Cut Tape9525041
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id700mA
Drain Source On State Resistance2ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation2W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The ZVN2106G is a 60V N-channel Enhancement Mode Vertical MOSFET with matte tin plated terminals. The MOSFET is ideal for solenoids/relay driver for automotive and DC-DC converters.
- Maximum continuous drain current
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Automotive
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
700mA
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ZVN2106G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
