Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZUMT720TACopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3943353RL
Cut Tape3943353
Product RangeSuper323 ZUMT Series
Your Part Number
5,825 In Stock
Need more?
5,825 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.590 | CNY27.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.590 (CNY6.3167) |
| 10+ | CNY3.490 (CNY3.9437) |
| 100+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY1.720 (CNY1.9436) |
| 1000+ | CNY1.330 (CNY1.5029) |
| 5000+ | CNY1.310 (CNY1.4803) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZUMT720TACopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3943353RL
Cut Tape3943353
Product RangeSuper323 ZUMT Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Continuous Collector Current750mA
Power Dissipation500mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency220MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product RangeSuper323 ZUMT Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
750mA
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
Super323 ZUMT Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
500mW
Transistor Mounting
Surface Mount
Transition Frequency
220MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
