Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZUMT619TACopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3943352RL
Cut Tape3943352
Product RangeSuper323 ZUMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.080 | CNY45.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.080 (CNY10.2604) |
| 10+ | CNY5.670 (CNY6.4071) |
| 100+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY2.780 (CNY3.1414) |
| 1000+ | CNY1.800 (CNY2.034) |
| 5000+ | CNY1.770 (CNY2.0001) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZUMT619TACopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3943352RL
Cut Tape3943352
Product RangeSuper323 ZUMT Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current1A
Power Dissipation500mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency215MHz
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
Product RangeSuper323 ZUMT Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
75hFE
Product Range
Super323 ZUMT Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Power Dissipation
500mW
Transistor Mounting
Surface Mount
Transition Frequency
215MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
