Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZUMT618TACopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3943351RL
Cut Tape3943351
Product RangeSuper323 ZUMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.190 | CNY40.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.190 (CNY9.2547) |
| 10+ | CNY5.150 (CNY5.8195) |
| 100+ | CNY3.360 (CNY3.7968) |
| 500+ | CNY2.510 (CNY2.8363) |
| 1000+ | CNY1.970 (CNY2.2261) |
| 5000+ | CNY1.940 (CNY2.1922) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZUMT618TACopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3943351RL
Cut Tape3943351
Product RangeSuper323 ZUMT Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Continuous Collector Current1.25A
Power Dissipation500mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency210MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product RangeSuper323 ZUMT Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1.25A
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
Super323 ZUMT Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
20V
Power Dissipation
500mW
Transistor Mounting
Surface Mount
Transition Frequency
210MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
