Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX855Copy
Manufacturer Standard Lead Time65 weeks
Order Code3943341
Product RangeZTX Series
Your Part Number
3,691 In Stock
Need more?
3,691 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.950 (CNY14.6335) |
| 10+ | CNY7.700 (CNY8.701) |
| 100+ | CNY5.300 (CNY5.989) |
| 500+ | CNY4.320 (CNY4.8816) |
| 1000+ | CNY3.820 (CNY4.3166) |
| 5000+ | CNY3.310 (CNY3.7403) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.95 (CNY14.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX855Copy
Manufacturer Standard Lead Time65 weeks
Order Code3943341
Product RangeZTX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max150V
Continuous Collector Current4A
Power Dissipation1.58W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency90MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max200°C
Product RangeZTX Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
4A
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE Min
35hFE
Product Range
ZTX Series
SVHC
Lead (04-Feb-2026)
Collector Emitter Voltage Max
150V
Power Dissipation
1.58W
Transistor Mounting
Through Hole
Transition Frequency
90MHz
Operating Temperature Max
200°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
