Print Page
Image is for illustrative purposes only. Please refer to product description.

796 In Stock
Need more?
796 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.340 (CNY15.0742) |
| 10+ | CNY8.470 (CNY9.5711) |
| 100+ | CNY5.650 (CNY6.3845) |
| 500+ | CNY4.450 (CNY5.0285) |
| 1000+ | CNY3.630 (CNY4.1019) |
| 5000+ | CNY3.560 (CNY4.0228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.34 (CNY15.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX790ACopy
Order Code9526188
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max50V
Continuous Collector Current2A
Power Dissipation1W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZTX790A is a PNP silicon planar medium power high gain Bipolar Transistor offers -2A continuous collector current and -50V collector-base voltage. It is suitable for Darlington replacement, siren driver, battery powered circuits and motor drivers applications.
- Gain of 200 @ IC = 1A
- Very low saturation voltage
- -55 to 200°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
2A
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
50V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
100MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202
