Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.100 (CNY15.933) |
| 10+ | CNY8.920 (CNY10.0796) |
| 100+ | CNY5.930 (CNY6.7009) |
| 500+ | CNY4.640 (CNY5.2432) |
| 1000+ | CNY3.340 (CNY3.7742) |
| 5000+ | CNY3.280 (CNY3.7064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.10 (CNY15.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX690BCopy
Order Code9525947
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current2A
Power Dissipation1W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZTX690B is a 45V E-Line Silicon NPN Planar Medium Power High Gain Transistor featuring high gain and low saturation voltages. The transistor is ideal for siren drivers and battery powered circuits as well as Darlington replacement applications.
- Gain of 400 at Ic = 1A
- Very low saturation voltage
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE Min
500hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
150MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165
