Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX651STZCopy
Manufacturer Standard Lead Time64 weeks
Order Code3943326
Product RangeZTX Series
Your Part Number
2,307 In Stock
Need more?
2,307 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.050 (CNY12.4865) |
| 10+ | CNY6.970 (CNY7.8761) |
| 100+ | CNY4.600 (CNY5.198) |
| 500+ | CNY4.510 (CNY5.0963) |
| 1000+ | CNY4.420 (CNY4.9946) |
| 5000+ | CNY4.330 (CNY4.8929) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.05 (CNY12.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX651STZCopy
Manufacturer Standard Lead Time64 weeks
Order Code3943326
Product RangeZTX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current2A
Power Dissipation1.5W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency175MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max200°C
Product RangeZTX Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
ZTX Series
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
60V
Power Dissipation
1.5W
Transistor Mounting
Through Hole
Transition Frequency
175MHz
Operating Temperature Max
200°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
