Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX603Copy
Manufacturer Standard Lead Time48 weeks
Order Code9525904
Your Part Number
1,720 In Stock
Need more?
1,720 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.170 (CNY13.7521) |
| 10+ | CNY7.690 (CNY8.6897) |
| 100+ | CNY5.110 (CNY5.7743) |
| 500+ | CNY4.000 (CNY4.520) |
| 1000+ | CNY2.880 (CNY3.2544) |
| 5000+ | CNY2.830 (CNY3.1979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.17 (CNY13.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX603Copy
Manufacturer Standard Lead Time48 weeks
Order Code9525904
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd1W
DC Collector Current1A
RF Transistor CaseTO-92
No. of Pins3Pins
DC Current Gain hFE2000hFE
Transistor MountingThrough Hole
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ZTX603 is a NPN silicon planar medium power Darlington transistor.
- Collector-base voltage is 100V
- Collector-emitter voltage is 80V
- Emitter-base voltage is 10V
- Peak pulse current is 4A
- Continuous collector current is 1A
- Power dissipation at Tamb=25°C is 1W
- Transition frequency is 150MHz at IC=100mA, VCE=10V, f=20MHz, Tamb = 25°C
- Input capacitance is 90pF typical at VEB=500mV, f=1MHz, Tamb = 25°C
- E-line package
- Operating and storage temperature range from -55 to +200°C
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
1W
RF Transistor Case
TO-92
DC Current Gain hFE
2000hFE
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
1A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
