Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX560
Order Code3943323
Product RangeZTX Series
Your Part Number
242 In Stock
Need more?
242 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.960 (CNY8.9948) |
| 10+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY3.370 (CNY3.8081) |
| 500+ | CNY2.640 (CNY2.9832) |
| 1000+ | CNY2.430 (CNY2.7459) |
| 5000+ | CNY2.250 (CNY2.5425) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.96 (CNY8.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX560
Order Code3943323
Product RangeZTX Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max500V
Continuous Collector Current150mA
Power Dissipation1W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency60MHz
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Product RangeZTX Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
150mA
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE Min
15hFE
Product Range
ZTX Series
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
500V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
60MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
