Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZRC500F01TACopy
Order Code
Re-Reel3942823RL
Cut Tape3942823
Product RangeZRC500
Your Part Number
380 In Stock
Need more?
380 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.540 | CNY8.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.540 (CNY9.6502) |
| 10+ | CNY5.550 (CNY6.2715) |
| 100+ | CNY4.590 (CNY5.1867) |
| 500+ | CNY4.400 (CNY4.972) |
| 1000+ | CNY4.300 (CNY4.859) |
| 2500+ | CNY3.860 (CNY4.3618) |
| 5000+ | CNY3.790 (CNY4.2827) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZRC500F01TACopy
Order Code
Re-Reel3942823RL
Cut Tape3942823
Product RangeZRC500
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product RangeZRC500
Reference Voltage Min4.95V
Reference Voltage Max5.05V
Initial Accuracy1%
Temperature Coefficient30ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
4.95V
Initial Accuracy
1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
5V
Product Range
ZRC500
Reference Voltage Max
5.05V
Temperature Coefficient
30ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
