Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZR431FCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1132773RL
Cut Tape1132773
Product RangeZR431
Your Part Number
1,180 In Stock
Need more?
1,180 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.950 | CNY4.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.950 (CNY5.5935) |
| 10+ | CNY3.310 (CNY3.7403) |
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.690 (CNY3.0397) |
| 1000+ | CNY2.490 (CNY2.8137) |
| 2500+ | CNY2.350 (CNY2.6555) |
| 5000+ | CNY2.270 (CNY2.5651) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZR431FCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1132773RL
Cut Tape1132773
Product RangeZR431
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeZR431
Reference Voltage Min2.5V
Reference Voltage Max20V
Initial Accuracy2%
Temperature Coefficient± 55ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.5V to 20V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.5V
Initial Accuracy
2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.5V to 20V
Product Range
ZR431
Reference Voltage Max
20V
Temperature Coefficient
± 55ppm/°C
No. of Pins
3Pins
Input Voltage Max
20V
Operating Temperature Max
85°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
