Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZMR500QFTACopy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3942541RL
Cut Tape3942541
Product Range5V 50mA Linear Voltage Regulators
Your Part Number
2,170 In Stock
Need more?
2,170 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.750 | CNY5.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.750 (CNY6.4975) |
| 10+ | CNY3.690 (CNY4.1697) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY3.030 (CNY3.4239) |
| 1000+ | CNY3.030 (CNY3.4239) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZMR500QFTACopy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3942541RL
Cut Tape3942541
Product Range5V 50mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min7V
Input Voltage Max25V
Product Range5V 50mA Linear Voltage Regulators
Output Current Max50mA
Max Output Current50mA
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
5V
Output Voltage Min
-
Input Voltage Min
7V
Product Range
5V 50mA Linear Voltage Regulators
Max Output Current
50mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Input Voltage Max
25V
Output Current Max
50mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
