
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.740 | CNY6.74 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.740 (CNY7.6162) |
| 10+ | CNY4.360 (CNY4.9268) |
| 100+ | CNY3.590 (CNY4.0567) |
| 500+ | CNY3.430 (CNY3.8759) |
| 1000+ | CNY3.370 (CNY3.8081) |
| 2500+ | CNY3.300 (CNY3.729) |
| 5000+ | CNY3.230 (CNY3.6499) |
Product Information
Product Overview
The ZMR500FTA is a 5V Miniature Voltage Regulator features internal current limit and will shut down under thermal overload conditions making the devices difficult to destroy. The circuit design offers an exceptionally low quiescent current, ideal for low power applications. The initial devices in the series regulate to 2.5 or 5V with a drive capability up to 50mA. The ZMR500 has expanded its input voltage range to 25V, equalling that of the ZMR25H and ZMR50H respectively. This is ideal to use in DVD/Blu-ray player, CD-ROM, set top box, supply for low power microcontroller and local low current supply within larger systems.
- Very low quiescent current
- Unconditionally stable
- Internal short-circuit current limit
Applications
Consumer Electronics, Multimedia, Security, Signal Processing, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
20V
5V
-
Positive Output
70mA
1.2V
SOT-23
-55°C
5V 50mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
7V
1Outputs
5V
-
70mA
1.2V
Surface Mount
3Pins
125°C
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
