
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.970 | CNY14.85 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.970 (CNY3.3561) |
| 10+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.430 (CNY1.6159) |
| 5000+ | CNY1.420 (CNY1.6046) |
Product Information
Product Overview
The ZLLS400 is a surface mount Schottky Barrier Diode with matte tin annealed over alloy 42 lead frame terminals, UL94V-0 flame-rated case and cathode band terminal connection. Solderable terminals as per MIL-STD-202, method 208 standard. The Schottky diode offers users an excellent performance combination comprising high current operation, extremely low leakage and low forward voltage ensuring suitability for applications requiring efficient operation at higher temperature (above 85°C).
- Low equivalent on resistance
- Extremely low leakage (10μA at 30V)
- High current capability (IF=0.52A)
Applications
Communications & Networking, Consumer Electronics, Power Management, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single
520mA
12A
SOD-323
3ns
-
No SVHC (04-Feb-2026)
40V
610mV
150°C
2Pins
Surface Mount
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
