Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZLLS2000Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel9525696RL
Cut Tape9525696
Your Part Number
2,753 In Stock
Need more?
2,753 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.550 | CNY8.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.550 (CNY9.6615) |
| 10+ | CNY5.970 (CNY6.7461) |
| 100+ | CNY4.180 (CNY4.7234) |
| 500+ | CNY3.130 (CNY3.5369) |
| 1000+ | CNY2.610 (CNY2.9493) |
| 5000+ | CNY2.470 (CNY2.7911) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZLLS2000Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel9525696RL
Cut Tape9525696
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current1.16A
Forward Voltage Max640mV
Forward Surge Current36A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins6Pins
Reverse Recovery Time6ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZLLS2000 is a high current low leakage Schottky Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is used in DC-DC converters, strobes, mobile phones, charging circuits and motor control.
- Low equivalent on resistant
- 40μA at 30V Extremely low leakage (typically)
- Low VF, fast switching Schottky
- ZLLS2000 Complements low temperature equivalent ZHCS2000
- Package thermally rated to 150°C
- Lead, halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- Moisture sensitivity level 1 per J-STD-020
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
1.16A
Forward Surge Current
36A
Diode Case Style
SOT-23
Reverse Recovery Time
6ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
640mV
Operating Temperature Max
150°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
