
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.530 | CNY18.53 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.530 (CNY20.9389) |
| 10+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY9.130 (CNY10.3169) |
| 100+ | CNY8.580 (CNY9.6954) |
| 250+ | CNY7.700 (CNY8.701) |
| 500+ | CNY7.460 (CNY8.4298) |
| 1000+ | CNY7.280 (CNY8.2264) |
| 2500+ | CNY6.190 (CNY6.9947) |
Product Information
Product Overview
The ZLDO330T8 is a 3.3V fixed output low-dropout (LDO) Linear Regulators operate with an exceptionally low dropout voltage, typically only 30mV with a load current of 100mA. The regulator series features output voltages in the range 2.7 to 18V, this device provides an output voltage of 3.3V. The device consumes a typical quiescent current of only 560µA and is rated to supply load currents up to 300mA. A battery low flag is available to indicate potential power fail situations. If the input voltage falls to within 300mV of the regulated output voltage then the error output pulls low. The device also features an active high disable control. Once disabled the ZLDO quiescent current falls to typically 11µA.
- Low quiescent current
- 1mA Quiescent typical at 300mA output
- Low battery flag
- Shutdown control
Applications
Portable Devices, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
20V
3.3V
-
Positive Output
300mA
30mV
SOIC
-40°C
3.3V 300mA LDO Voltage Regulators
Lead (25-Jun-2025)
-300mV
1Outputs
3.3V
-
300mA
30mV
Surface Mount
8Pins
85°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
