Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZLDO1117QG33TACopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3483131RL
Cut Tape3483131
Product Range3.3V 1A LDO Voltage Regulators
Your Part Number
7,900 In Stock
Need more?
7,900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.200 | CNY4.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.200 (CNY4.746) |
| 10+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1000+ | CNY2.070 (CNY2.3391) |
| 2500+ | CNY2.030 (CNY2.2939) |
| 5000+ | CNY1.980 (CNY2.2374) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZLDO1117QG33TACopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3483131RL
Cut Tape3483131
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max18V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Output Current Max1A
Dropout Voltage Typ @ Current1.11V
Dropout Voltage - Typ @ Current1.11V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3.3V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
ZLDO1117QG33TA is a low-dropout positive fixed-mode regulator. It is ideally suited to provide well-regulated supplies for low-voltage IC applications such as high-speed bus termination and low-current 3.3V logic supply across the whole industrial temperature range.
- Qualified to AEC-Q100 grade 2 and is automotive compliant supporting PPAPs
- 2% tolerance overtemperature, line and load variations
- Built-in thermal shutdown, good noise rejection
- Suitable for use with MLCC capacitors
- Input voltage range from 2.7 to 18V
- Operating ambient temperature range from -40 to 105°C
- Quiescent current is 4mA typ at VIN < 18V, IO = 0mA
- Ripple rejection is 60dB typ at VIN = VOUT + 3V, f = 120Hz, COUT = 25µF tantalum, IOUT = 100mA
- 3.3V output voltage
- SOT223 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage - Typ @ Current
1.11V
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage Typ @ Current
1.11V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
