Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZLDO1117K15TCCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel3942530RL
Cut Tape3942530
Product Range1.5V 1A LDO Voltage Regulators
Your Part Number
1,989 In Stock
Need more?
1,989 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.250 | CNY21.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.250 (CNY4.8025) |
| 10+ | CNY2.630 (CNY2.9719) |
| 100+ | CNY2.090 (CNY2.3617) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.760 (CNY1.9888) |
| 5000+ | CNY1.650 (CNY1.8645) |
| 10000+ | CNY1.600 (CNY1.808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZLDO1117K15TCCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel3942530RL
Cut Tape3942530
Product Range1.5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max18V
No. of Outputs1Outputs
Output Voltage Nom1.5V
Output Voltage - Nom1.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current1.35V
Dropout Voltage Typ @ Current1.35V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.5V 1A LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
Output Voltage Nom
1.5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
1.35V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
1.5V 1A LDO Voltage Regulators
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
1.5V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage - Typ @ Current
1.35V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
