Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZHCS400TCCopy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3944988RL
Cut Tape3944988
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.250 | CNY41.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.250 (CNY9.3225) |
| 10+ | CNY5.390 (CNY6.0907) |
| 100+ | CNY3.480 (CNY3.9324) |
| 500+ | CNY3.420 (CNY3.8646) |
| 1000+ | CNY3.350 (CNY3.7855) |
| 5000+ | CNY3.280 (CNY3.7064) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZHCS400TCCopy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3944988RL
Cut Tape3944988
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current400mA
Diode ConfigurationSingle
Diode Case StyleSOD-323
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current6.75A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
6.75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
400mA
Diode Case Style
SOD-323
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
