Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZHB6718TACopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3944363RL
Cut Tape3944363
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.950 | CNY28.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.950 (CNY32.7135) |
| 10+ | CNY18.890 (CNY21.3457) |
| 100+ | CNY13.260 (CNY14.9838) |
| 500+ | CNY10.980 (CNY12.4074) |
| 1000+ | CNY9.710 (CNY10.9723) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZHB6718TACopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3944363RL
Cut Tape3944363
Technical Datasheet
Transistor PolarityDual NPN, Dual PNP
Collector Emitter Voltage Max NPN20V
Collector Emitter Voltage Max PNP20V
Continuous Collector Current NPN2.5A
Continuous Collector Current PNP2.5A
Power Dissipation NPN2W
Power Dissipation PNP2W
DC Current Gain hFE Min NPN180hFE
DC Current Gain hFE Min PNP180hFE
Transistor Case StyleSOT-223
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN140MHz
Transition Frequency PNP180MHz
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
Dual NPN, Dual PNP
Collector Emitter Voltage Max PNP
20V
Continuous Collector Current PNP
2.5A
Power Dissipation PNP
2W
DC Current Gain hFE Min PNP
180hFE
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
180MHz
Qualification
-
SVHC
Lead (04-Feb-2026)
Collector Emitter Voltage Max NPN
20V
Continuous Collector Current NPN
2.5A
Power Dissipation NPN
2W
DC Current Gain hFE Min NPN
180hFE
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Transition Frequency NPN
140MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
