Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZDT749TACopy
Order Code
Re-Reel3944361RL
Cut Tape3944361
Your Part Number
598 In Stock
Need more?
598 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.290 | CNY14.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.290 (CNY16.1477) |
| 10+ | CNY9.180 (CNY10.3734) |
| 100+ | CNY6.270 (CNY7.0851) |
| 500+ | CNY5.310 (CNY6.0003) |
| 1000+ | CNY4.620 (CNY5.2206) |
| 5000+ | CNY4.540 (CNY5.1302) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZDT749TACopy
Order Code
Re-Reel3944361RL
Cut Tape3944361
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP25V
Continuous Collector Current NPN-
Continuous Collector Current PNP2A
Power Dissipation NPN-
Power Dissipation PNP2.75W
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP75hFE
Transistor Case StyleSM8
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP160MHz
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
25V
Continuous Collector Current PNP
2A
Power Dissipation PNP
2.75W
DC Current Gain hFE Min PNP
75hFE
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
160MHz
Qualification
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SM8
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000178
