Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoUS1J-13-FCopy
Order Code
Re-Reel1843675RL
Cut Tape1843675
Product RangeUS1J
Your Part Number
2,605 In Stock
Need more?
1,000 Next business day delivery available(Shanghai stock)
1,605 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.540 | CNY7.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.540 (CNY1.7402) |
| 10+ | CNY0.950 (CNY1.0735) |
| 100+ | CNY0.600 (CNY0.678) |
| 500+ | CNY0.445 (CNY0.5028) |
| 1000+ | CNY0.352 (CNY0.3978) |
| 5000+ | CNY0.303 (CNY0.3424) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoUS1J-13-FCopy
Order Code
Re-Reel1843675RL
Cut Tape1843675
Product RangeUS1J
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSMD
No. of Pins2 Pin
Product RangeUS1J
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
US1J-13-F is a 1.0A surface mount ultra-fast rectifier.
- Glass passivated die construction
- Ultra-fast recovery time for high efficiency
- Surge overload rating to 30A peak
- High current capability
- Ideally suited for automated assembly
- 1.7V forward voltage drop at (IF = 1.0A, TA = +25°C)
- 5µA peak reverse current at rated DC blocking voltage (TA = +25°C)
- Reverse recovery time is 75ns at (TA = +25°C)
- Total capacitance is 10pF typical at (TA = +25°C)
- Operating temperature range from -65°C to +150°C, SMA package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
SMD
Product Range
US1J
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000286
