Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoUS1GWF-7Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3576989RL
Cut Tape3576989
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.320 | CNY26.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.320 (CNY6.0116) |
| 10+ | CNY3.340 (CNY3.7742) |
| 100+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.670 (CNY1.8871) |
| 1000+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoUS1GWF-7Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3576989RL
Cut Tape3576989
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time35ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSOD-123F
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
US1GWF-7 is a surface mount ultra-fast rectifier. It is suited as a boost diode in power factor correction circuitry. For use in secondary rectification and freewheeling for ultrafast switching speed AC-AC and DC-DC converters in high-temperature conditions for consumer applications. Typical applications include flat panel display, switching power supplies/chargers, LED lighting, and freewheeling diode.
- Low profile, small form factor package
- Very low leakage current
- Glass passivate die construction
- Enhanced ultrafast recovery times for high efficiency
- Low forward voltage, low power loss
- Qualified to AEC-Q101 standards for high reliability
- Reverse breakdown voltage is 400V min at IR = 10µA, TA = +25°C
- Forward voltage is 1.1V typ at IF = 1A, TJ = +25°C
- SOD123F (standard) package
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
1A
Forward Voltage Max
1.25V
Forward Surge Current
30A
Diode Case Style
SOD-123F
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
