Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoULN2002AS16-13Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3944348RL
Cut Tape3944348
Product RangeULx200xA Series
Your Part Number
1,485 In Stock
Need more?
1,485 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.050 | CNY15.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.050 (CNY3.4465) |
| 10+ | CNY1.900 (CNY2.147) |
| 100+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 5000+ | CNY1.390 (CNY1.5707) |
| 10000+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoULN2002AS16-13Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3944348RL
Cut Tape3944348
Product RangeULx200xA Series
Technical Datasheet
Output Current500mA
Supply Voltage Min-
Supply Voltage Max50V
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product RangeULx200xA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Current
500mA
Supply Voltage Max
50V
No. of Pins
16Pins
Operating Temperature Max
105°C
Product Range
ULx200xA Series
Supply Voltage Min
-
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
