
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.090 | CNY3.09 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.090 (CNY3.4917) |
| 10+ | CNY2.180 (CNY2.4634) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.430 (CNY1.6159) |
Product Information
Product Overview
TLV431BH6TA is a three-terminal, adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. The TLV431 can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.
- Reference voltage tolerance at +25°C is 0.5%
- Adjustable output voltage VREF to 18V
- Cathode current is 15mA maximum at TA=+25°C
- Reference voltage is 1.24V typ at VKA=VREF, TA=+25°C
- Reference input current is 0.15µA typ at R1=10kohm, R2=OC, IKA=10mA, TA=+25°C
- Off-state current is 0.001µA typ at VKA=18V, VREF=0, IKA=10mA, TA=+25°C
- Dynamic output impedance is 0.25ohm typ at VKA=VREF, f=<1kHz, IK=0.1mA to 15mA
- Operating ambient temperature range from -40 to 125°C
- SOT363 package
- Typical temperature drift is 11mV at -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shunt - Adjustable
1.24V
0.5%
SOT-363
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
1.24V to 18V
TLV31 Series
18V
-
6Pins
18V
125°C
MSL 1 - Unlimited
-
SOT-363
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
