Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoT5V0DLP-7BCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3946048RL
Cut Tape3946048
Your Part Number
4,393 In Stock
Need more?
4,393 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.780 | CNY8.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.780 (CNY2.0114) |
| 10+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY0.682 (CNY0.7707) |
| 500+ | CNY0.575 (CNY0.6498) |
| 1000+ | CNY0.362 (CNY0.4091) |
| 5000+ | CNY0.356 (CNY0.4023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoT5V0DLP-7BCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3946048RL
Cut Tape3946048
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max12.5V
Diode Case StyleX1-DFN1006
No. of Pins3Pins
Minimum Breakdown Voltage6.1V
Maximum Breakdown Voltage8V
Peak Pulse Power Dissipation25W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
X1-DFN1006
Minimum Breakdown Voltage
6.1V
Peak Pulse Power Dissipation
25W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
12.5V
No. of Pins
3Pins
Maximum Breakdown Voltage
8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004491
