Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMBJ36CA-13-FCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3127484RL
Cut Tape3127484
Product RangeSMBJ
Your Part Number
15,928 In Stock
12,000 more incoming. You can reserve stock now
15,928 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.200 | CNY21.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.200 (CNY4.746) |
| 10+ | CNY2.600 (CNY2.938) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.330 (CNY1.5029) |
| 5000+ | CNY1.300 (CNY1.469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMBJ36CA-13-FCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3127484RL
Cut Tape3127484
Product RangeSMBJ
Technical Datasheet
Product RangeSMBJ
TVS PolarityBidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max58.1V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage46V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
SMBJ36CA-13-F is a surface-mount, transient voltage suppressor.
- 600W peak pulse power dissipation (non repetitive current pulse derated above TA=+25°C)
- Glass passivated die construction
- Excellent clamping capability
- Steady state power dissipation at TL=+75°C is 5W
- Operating temperature range from -55 to +150°C
- 36V reverse standoff voltage (VRWM)
- 46V maximum breakdown voltage (VBR at IT)
- 1mA test current (IT), 5µA max reverse leakage at VRWM
- 58.1V max clamping voltage at Ipp
- 10.3A max peak pulse current (Ipp)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SMBJ
Reverse Standoff Voltage
36V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
58.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
46V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ36CA-13-F
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
