Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMAZ39-13-FCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel3945628RL
Cut Tape3945628
Product RangeSMAZ Series
Your Part Number
260 In Stock
10,000 more incoming. You can reserve stock now
260 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.980 | CNY19.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.980 (CNY4.4974) |
| 10+ | CNY2.450 (CNY2.7685) |
| 100+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.180 (CNY1.3334) |
| 1000+ | CNY1.160 (CNY1.3108) |
| 5000+ | CNY1.140 (CNY1.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAZ39-13-FCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel3945628RL
Cut Tape3945628
Product RangeSMAZ Series
Technical Datasheet
Zener Voltage Nom39V
Power Dissipation1W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSMAZ Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
39V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
SMAZ Series
SVHC
Lead (04-Feb-2026)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
