Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMAZ15-13-FCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3127625
Re-Reel3127470RL
Cut Tape3127470
Product RangeSMAZ1 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.540 | CNY17.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.540 (CNY4.0002) |
| 50+ | CNY2.260 (CNY2.5538) |
| 250+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 3000+ | CNY1.430 (CNY1.6159) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.400 (CNY1.582) |
| 15000+ | CNY1.380 (CNY1.5594) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAZ15-13-FCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3127625
Re-Reel3127470RL
Cut Tape3127470
Product RangeSMAZ1 Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation1W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSMAZ1 Series
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
SMAZ15-13-F is a surface mount zener diode.
- 1.0W power dissipation at TA = +50°C derate above +50°C
- Standard VZ tolerance is ±5%
- SMA package
- Forward voltage at IF = 200mA, TA = +25°C is 1.2V
- 15.75V maximum zener voltage at 50mA test current (IZT)
- 10 ohm maximum zener impedance at 50mA IZT
- 1.0µA maximum reverse current at 11.4V VR
- 67mA IZM maximum
- Operating and storage temperature range from -65 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
SMAZ1 Series
SVHC
Lead (25-Jun-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302
