Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMAJ6.0A-13-FCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3577012RL
Cut Tape3577012
Product RangeSMAJ Series
Your Part Number
2,817 In Stock
10,000 more incoming. You can reserve stock now
2,817 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.520 | CNY12.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.520 (CNY2.8476) |
| 10+ | CNY1.670 (CNY1.8871) |
| 100+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY0.851 (CNY0.9616) |
| 1000+ | CNY0.652 (CNY0.7368) |
| 5000+ | CNY0.604 (CNY0.6825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAJ6.0A-13-FCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3577012RL
Cut Tape3577012
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage6V
Clamping Voltage Max10.3V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage6.67V
Maximum Breakdown Voltage7.37V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
SMAJ6.0A-13-F is a surface mount transient voltage suppressor.
- 400W peak pulse power dissipation
- Glass passivated die construction
- Excellent clamping capability, fast response time
- Moulded plastic case, UL flammability classification rating 94V-0
- SMA package
- 6V reverse standoff voltage (VRWM) at TA = +25°C
- 7.37V maximum breakdown voltage at 10mA test current
- 800µA maximum reverse leakage at VRWM
- 10.3V maximum clamping voltage at IPP
- 38.8A maximum peak pulse current (IPP)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
6V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
6.67V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
10.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.37V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
