Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMAJ15A-13-FCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel3127550
Re-Reel3127454RL
Cut Tape3127454
Product RangeSMAJ
Your Part Number
4,233 In Stock
Need more?
4,233 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.480 | CNY12.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.480 (CNY2.8024) |
| 50+ | CNY1.530 (CNY1.7289) |
| 250+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 3000+ | CNY1.130 (CNY1.2769) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.110 (CNY1.2543) |
| 15000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAJ15A-13-FCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel3127550
Re-Reel3127454RL
Cut Tape3127454
Product RangeSMAJ
Technical Datasheet
Product RangeSMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max24.4V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage18.5V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
SMAJ15A-13-F is a surface mount transient voltage suppressor.
- 400W peak pulse power dissipation
- Glass passivated die construction
- Excellent clamping capability, fast response time
- Moulded plastic case, UL flammability classification rating 94V-0
- SMA package
- 15V reverse standoff voltage (VRWM) at TA = +25°C
- 18.5V maximum breakdown voltage at 1.0mA test current
- 5.0µA maximum reverse leakage at VRWM
- 24.4V maximum clamping voltage at IPP
- 16.4A maximum peak pulse current (IPP)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SMAJ
Reverse Standoff Voltage
15V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
24.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ15A-13-F
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083
