Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDT5H100P5-7Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2709573RL
Cut Tape2709573
Your Part Number
4,500 In Stock
Need more?
120 Next business day delivery available(Shanghai stock)
4,380 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.250 | CNY41.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.250 (CNY9.3225) |
| 10+ | CNY5.120 (CNY5.7856) |
| 100+ | CNY3.320 (CNY3.7516) |
| 500+ | CNY2.540 (CNY2.8702) |
| 1000+ | CNY2.490 (CNY2.8137) |
| 5000+ | CNY2.440 (CNY2.7572) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDT5H100P5-7Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2709573RL
Cut Tape2709573
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins3Pins
Forward Voltage Max620mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
SDT5H100P5-7 is a 5A trench schottky barrier rectifier. It provides very low VF and excellent reverse leakage stability at high temperatures. It is ideal for use as a rectifier, freewheel diode, or blocking diode in DC-DC converters, and AC-DC adapters.
- Low forward voltage drop
- Excellent high temperature stability
- Soft, fast switching capability
- Forward voltage drop is 0.62V typical at (IF = 5A, TJ = +25°C)
- Leakage current is 0.1mA typical at (VR = 100V, TJ = +25°C)
- Operating temperature range from -55°C to +150°C
- PowerDI5 package
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
PowerDI 5
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
