Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDT10H50P5-7Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3619762RL
Cut Tape3619762
Your Part Number
671 In Stock
Need more?
671 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.980 | CNY6.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.980 (CNY7.8874) |
| 10+ | CNY4.260 (CNY4.8138) |
| 100+ | CNY2.780 (CNY3.1414) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1000+ | CNY1.910 (CNY2.1583) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDT10H50P5-7Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3619762RL
Cut Tape3619762
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins3Pins
Forward Voltage Max450mV
Forward Surge Current320A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
320A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
PowerDI 5
Forward Voltage Max
450mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
