Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDM40E20LS-7-FCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel4384033
Re-Reel1843707RL
Cut Tape1843707
Product RangeSDM40
Your Part Number
8,294 In Stock
Need more?
5,294 Delivery in 5-6 Business Days(UK stock)
3,000 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.240 | CNY31.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.240 (CNY7.0512) |
| 50+ | CNY5.410 (CNY6.1133) |
| 100+ | CNY4.570 (CNY5.1641) |
| 500+ | CNY2.610 (CNY2.9493) |
| 1500+ | CNY2.560 (CNY2.8928) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.500 (CNY1.695) |
| 9000+ | CNY1.470 (CNY1.6611) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM40E20LS-7-FCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel4384033
Re-Reel1843707RL
Cut Tape1843707
Product RangeSDM40
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Forward Voltage Max430mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSDM40
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SDM40E20LS-7-F is a surface mount dual Schottky Barrier Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals and guard ring construction for transient protection.
- Very low forward voltage drop
- High conductance
- Lead, halogen and antimony-free - Green device
- Moisture sensitivity level 1 per J-STD-020D
- UL94V-0 Flammability rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
500mA
Forward Surge Current
2A
Diode Case Style
SOT-23
Reverse Recovery Time
-
Product Range
SDM40
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
430mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
