Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDM10U45LP-7Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel3944941RL
Cut Tape3944941
Your Part Number
2,585 In Stock
Need more?
2,585 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.860 | CNY14.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.860 (CNY3.2318) |
| 10+ | CNY2.260 (CNY2.5538) |
| 100+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY0.780 (CNY0.8814) |
| 5000+ | CNY0.771 (CNY0.8712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM10U45LP-7Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel3944941RL
Cut Tape3944941
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current100mA
Diode ConfigurationSingle
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Forward Voltage Max800mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
100mA
Diode Case Style
X1-DFN1006
Forward Voltage Max
800mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
