Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDM05U40CSP-7Copy
Order Code
Re-Reel3944938RL
Cut Tape3944938
Your Part Number
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM05U40CSP-7Copy
Order Code
Re-Reel3944938RL
Cut Tape3944938
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleX3-WLB1006
No. of Pins2Pins
Forward Voltage Max460mV
Forward Surge Current14A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
14A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
X3-WLB1006
Forward Voltage Max
460mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
