Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDM05U20CSP-7Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3944937RL
Cut Tape3944937
Your Part Number
252 In Stock
Need more?
252 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.960 | CNY19.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.960 (CNY4.4748) |
| 10+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY0.960 (CNY1.0848) |
| 5000+ | CNY0.839 (CNY0.9481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM05U20CSP-7Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3944937RL
Cut Tape3944937
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleX3-WLB1006
No. of Pins2Pins
Forward Voltage Max430mV
Forward Surge Current14A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
14A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
X3-WLB1006
Forward Voltage Max
430mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
