Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDM02U30CSP-7Copy
Order Code
Re-Reel3944933RL
Cut Tape3944933
Your Part Number
9,995 In Stock
Need more?
9,995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.360 | CNY6.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.360 (CNY1.5368) |
| 10+ | CNY0.949 (CNY1.0724) |
| 100+ | CNY0.893 (CNY1.0091) |
| 500+ | CNY0.837 (CNY0.9458) |
| 1000+ | CNY0.781 (CNY0.8825) |
| 5000+ | CNY0.741 (CNY0.8373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM02U30CSP-7Copy
Order Code
Re-Reel3944933RL
Cut Tape3944933
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1mA
Diode ConfigurationSingle
Diode Case StyleX3-WLB0603
No. of Pins2Pins
Forward Voltage Max290mV
Forward Surge Current4.5A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
4.5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1mA
Diode Case Style
X3-WLB0603
Forward Voltage Max
290mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
